The XPX05DT is a differential pressure sensor from Honeywell, operating within a pressure range of 0 to 5psi. It can withstand overload pressures up to 15psi. The device requires a supply voltage between 3 and 16 volts, with a typical operating voltage of 12 volts. The XPX05DT can operate within a temperature range of -25 to 85 degrees Celsius. It is designed for use with gas media and is available in a 4-pin package.
Honeywell XPX05DT technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 15psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.1685V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell XPX05DT to view detailed technical specifications.
No datasheet is available for this part.