The XPX30D differential pressure sensor from Honeywell operates over a pressure range of 0 to 30psi, with a maximum overload pressure of 90psi. It can be powered with a supply voltage between 3 and 16 volts, with a typical operating voltage of 12 volts. The sensor has a 4-pin configuration and can operate within a temperature range of -25 to 85 degrees Celsius. It is designed for use with gas media and is suitable for board mount applications.
Honeywell XPX30D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 90psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.253V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell XPX30D to view detailed technical specifications.
No datasheet is available for this part.