Honeywell XRA515GN technical specifications.
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell XRA515GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.