
SPST momentary snap acting switch featuring a hardened steel plunger actuator for panel mounting. Rated for 25A at 250V AC, this switch offers a mechanical life of 20,000,000 cycles. Operating force is 612N with a pretravel of 127mm and differential travel of 0.0075 inches. Constructed with silver and cadmium contacts, it operates within a temperature range of -55°C to 121°C and is RoHS compliant.
Honeywell YE-2RQ27-A4 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Depth | 17.45mm |
| Differential Travel | 0.0075inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 612N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YE |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YE-2RQ27-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
