
Snap action switch featuring a straight leaf lever actuator, SPST throw configuration, and normally open (N.O.) contact. Rated for 16A at 480VAC and 250VDC, with a 125V AC/DC rating. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Chassis mountable via screw terminals, with silver contact material and a 139N operating force.
Honeywell YZ-2RL technical specifications.
| Actuator Length | 4949mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 61.47mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Operating Position | 1748mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-2RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
