Honeywell YZ-3RDS153-S technical specifications.
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 723N |
| Operating Position | 2820mm |
| Overtravel | 152mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SP |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-3RDS153-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.