Honeywell YZ-RW8435149-D6 technical specifications.
| Current Rating | 10A |
| Depth | 17.45mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Screw |
| Operating Force | 0.06N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 33.11g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-RW8435149-D6 to view detailed technical specifications.
No datasheet is available for this part.