
Hall effect sensor with a 30mA output current, designed for proximity sensing. Features a cylindrical aluminum package with ferrite actuator, operating from 4V to 24V DC supply. Offers a digital output with a minimum voltage of 600mV and a maximum switching current of 30mA. Rated IP67 for environmental protection, this sensor operates across a temperature range of -40°C to 125°C with a maximum frequency of 15kHz. Panel mountable with wire lead termination.
Honeywell ZH10 technical specifications.
| Actuator Material | Ferrite |
| Package/Case | Aluminum |
| Frequency | 15kHz |
| Lead Free | Exempt |
| Length | 25.4mm |
| Max Frequency | 15kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 600mV |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Panel |
| Output Current | 30mA |
| Output Type | Digital |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switching Current | 30mA |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| Width | 11.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZH10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
