SPDT momentary snap acting switch with solder terminals and a pin plunger actuator. Features a 100mA contact current rating, gold-plated contacts, and a polyamide actuator. Operates within a temperature range of -40°C to 85°C with a 125V AC and 30V DC voltage rating. Offers 10,000 electrical cycles and 1,000,000 mechanical cycles. Mounts via chassis, through hole, screw, or solder.
Honeywell ZM10B10A01 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10B10A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
