
SPDT snap-action switch featuring a long straight lever. Rated for 0.1A at 125VAC and 30VDC, with silver contacts and gold plating. Offers 10,000 electrical cycles and 10,000,000 mechanical cycles. Mounting options include chassis, screw, and solder, with a 0.13N operating force. Operating temperature range from -40°C to 125°C.
Honeywell ZM10B10D01 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.13N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10B10D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
