SPDT snap-action switch featuring a pin plunger actuator. Offers 0.1A at 125VAC and 30VDC, with silver contacts and gold plating. Designed for chassis or screw mounting with quick connect termination. Mechanical life of 10,000,000 cycles and electrical life of 10,000 cycles. Operating temperature range from -40°C to 85°C.
Honeywell ZM10B70A01 technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 11mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10B70A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.