SPDT snap-action switch featuring a long straight lever. Rated for 0.1A at 125VAC and 30VDC, with a 0.2N operating force. Silver contacts with gold plating ensure reliable performance. Offers an electrical life of 10,000 cycles and a mechanical life of 10,000,000 cycles. Chassis mountable via screw or solder termination. Operates across a temperature range of -40°C to 120°C.
Honeywell ZM10D10D01 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.2N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10D10D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.