
SPDT momentary snap acting switch featuring a long straight lever actuator with a 248mm length. Offers a 100mA contact current rating with gold and silver contact materials and gold plating. Operates within a temperature range of -40°C to 120°C, with AC voltage rating of 125V and DC voltage rating of 30V. Designed for through-hole mounting with a right-angle orientation and solder terminals. Provides 10 million mechanical cycles and 10,000 electrical cycles.
Honeywell ZM10D20D01 technical specifications.
| Actuator Length | 248mm |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, Panel |
| Operating Position | 0.059inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 61mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10D20D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
