SPDT snap-action switch featuring a pin plunger actuator. Offers 100mA current rating at 125VAC and 30VDC, with gold-plated contacts for reliable performance. Designed for chassis or screw mounting with quick connect termination. Boasts a mechanical life of 10,000,000 cycles and an electrical life of 10,000 cycles. Operating force is 1.37N, with an operating position of 0.012 inches.
Honeywell ZM10D70A01 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 143N |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 11mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZM10D70A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
