Honeywell ZM10D70E01 technical specifications.
| Package/Case | 125 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 26gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10D70E01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
