SPDT momentary snap acting switch with solder terminals and a pin plunger actuator for panel mounting. Features a 100mA current rating and a 125V AC / 30V DC voltage rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 10,000 cycles. Operates within a temperature range of -40°C to 85°C. RoHS compliant with gold contact plating.
Honeywell ZM10E10A01 technical specifications.
| Package/Case | 125 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 143N |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 11mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10E10A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.