SPDT snap-action switch featuring a short straight lever and solder termination. Rated for 0.1A at 250VAC and 30VDC, with a maximum AC voltage rating of 125V. Offers a 0.34N operating force and a mechanical life of 10,000,000 cycles. Contact material is silver with gold plating, and the switch is RoHS compliant. Chassis mountable via screw or solder, with a temperature range of -40°C to 120°C.
Honeywell ZM10E10B01 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.34N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10E10B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.