Honeywell ZM10E10C01 technical specifications.
| Package/Case | 100 |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 33gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10E10C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.