Honeywell ZM10E10D01 technical specifications.
| Package/Case | 100 |
| Mount | Solder |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | ZM |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZM10E10D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.