This SPDT basic switch from Honeywell features a contact plating of gold and a maximum operating temperature of 85°C. It has a current rating of 100mA and a mechanical life of 5 million cycles. The switch is designed for screw mount applications and has a throw configuration of SPDT. It is not RoHS compliant.
Honeywell ZM10E10E01 technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Screw, Solder |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZM10E10E01 to view detailed technical specifications.
No datasheet is available for this part.