
SPDT momentary snap acting switch with solder terminals and a roller lever actuator. Features a 100mA current rating at 125VAC/30VDC, silver contacts with gold plating, and a mechanical life of 10,000,000 cycles. Operating temperature range is -40°C to 120°C, with an operating force of 0.34N. RoHS compliant and designed for chassis, through hole, screw, or solder mounting.
Honeywell ZM10E10F01 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Differential Travel | 0.03inch |
| Electrical Life | 10000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Force | 0.34N |
| Operating Position | 0.689inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 0.15inch |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10E10F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
