SPDT snap-action switch with N.O./N.C. contacts, featuring a pin plunger actuator. Rated for 0.1A at 125VAC and 30VDC, with a 100mA maximum current. Offers a mechanical life of 10,000,000 cycles and an electrical life of 10,000 cycles. Constructed with a polyamide actuator and silver contacts with gold plating. Mounts via through-hole termination with PC pins, operating within a temperature range of -40°C to 120°C.
Honeywell ZM10E20A01 technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 146gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10E20A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.