Honeywell ZM10E20A03 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 1000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.43N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ZM10E20A03 to view detailed technical specifications.
No datasheet is available for this part.