SPDT snap-action switch with gold-plated silver contacts, rated for 0.1A at 125VAC and 30VDC. Features a pin plunger actuator with a right-angle orientation for PCB mounting. Offers a mechanical life of 10 million cycles and an electrical life of 10,000 cycles. Operating force is 1.43N, with a pretravel of 11mm. Operates within a temperature range of -40°C to 85°C.
Honeywell ZM10E50A01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 143N |
| Operating Position | 0.012inch |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 11mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10E50A01 to view detailed technical specifications.
No datasheet is available for this part.
