SPDT momentary snap acting switch with a short straight lever actuator, featuring solder terminals and a right-angle orientation for through-hole mounting. This switch offers a 100mA current rating at 125V AC or 30V DC, with silver contacts and gold plating. It boasts an electrical life of 10,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -40°C to 85°C. The actuator length is 166mm, with a pretravel of 36mm and an operating position of 0.032 inches.
Honeywell ZM10E50B01 technical specifications.
| Actuator Length | 166mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 19.4mm |
| Electrical Life | 10000Cycles |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Position | 0.032inch |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 36mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10E50B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
