
Honeywell ZM160C10E01 technical specifications.
| Actuator Length | 180mm |
| Approvals | UL, ENEC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Force | 42gf |
| Operating Position | 0.06inch |
| Package Quantity | 1000 |
| Pretravel | 52mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZM160C10E01 to view detailed technical specifications.
No datasheet is available for this part.