SPDT momentary snap acting switch with solder terminals and pin plunger actuator. Features a 5A current rating at 250VAC, silver contact material, and a mechanical life of 10,000,000 cycles. Operating temperature range is -40°C to 120°C, with an operating force of 60gf. This RoHS compliant component offers a differential travel of 0.008 inches and overtravel of 0.015 inches.
Honeywell ZM50B10A01 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 6000Cycles |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount |
| Operating Force | 60gf |
| Operating Position | 0.449inch |
| Overtravel | 0.015inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 0.043inch |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50B10A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.