SPDT momentary snap acting switch featuring a pin plunger actuator with a polyamide construction. Offers a 5A contact current rating with silver contacts and a 125V AC voltage rating, also rated for 30V DC. Designed for panel mounting with solder terminals, this switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 6,000 cycles. Operating temperature range spans from -40°C to 85°C, with an operating force of 143N.
Honeywell ZM50E10A01 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 143N |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50E10A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
