
SPDT momentary snap acting switch featuring a standard straight lever actuator with an 186mm length. This panel mount switch offers a 5A current rating at 250VAC and 30VDC, with a solder terminal for termination. It boasts a mechanical life of 10,000,000 cycles and an electrical life of 6,000 cycles, operating within a temperature range of -40°C to 85°C. The switch is RoHS compliant and designed for chassis mounting via through-hole screw or solder methods.
Honeywell ZM50E10C01 technical specifications.
| Actuator Length | 186mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Position | 0.035inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 40mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50E10C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
