
SPDT momentary snap acting switch with solder terminals and a pin plunger actuator. Features a 5A current rating at 125V AC and 30V DC, with a maximum AC voltage rating of 250V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 6,000 cycles. Operating temperature range from -40°C to 85°C, with a polyamide actuator and silver contacts. Mounts via through-hole with a right-angle orientation.
Honeywell ZM50E20A01 technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 6000Cycles |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 143N |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50E20A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
