The ZM50E50B01 is a 125V SPDT on-mom switch from Honeywell, featuring a 35gf operating force and 10000000 cycles of mechanical life. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The switch is available in a bulk packaging with 1000 units per package and is not RoHS compliant.
Honeywell ZM50E50B01 technical specifications.
| Package/Case | 125 |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 35gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZM50E50B01 to view detailed technical specifications.
No datasheet is available for this part.
