
SPDT snap-action switch with a long straight lever actuator, rated for 5A at 250VAC and 30VDC. Features silver contacts, through-hole mounting with PC pins, and a right-angle orientation. Offers a mechanical life of 10 million cycles and an electrical life of 6,000 cycles. Operates within a temperature range of -40°C to 85°C.
Honeywell ZM50E50D01 technical specifications.
| Actuator Length | 248mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 22.6mm |
| Differential Travel | 15mm |
| Electrical Life | 6000Cycles |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Position | 0.059inch |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 61mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50E50D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
