
Honeywell ZM50E60B01 technical specifications.
| Actuator Length | 166mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 19.4mm |
| Electrical Life | 6000Cycles |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Position | 0.032inch |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pretravel | 36mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50E60B01 to view detailed technical specifications.
No datasheet is available for this part.
