SPDT snap action switch featuring a short straight lever actuator. Rated for 5A at 250VAC and 30VDC, with a 125VAC rating also specified. Offers both normally open (N.O.) and normally closed (N.C.) configurations. Silver contacts ensure reliable performance with a mechanical life of 10,000,000 cycles and electrical life of 6,000 cycles. Chassis mountable via screw terminals, with quick connect termination.
Honeywell ZM50E70B01 technical specifications.
| Actuator Length | 166mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 6000Cycles |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.032inch |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 36mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50E70B01 to view detailed technical specifications.
No datasheet is available for this part.
