
SPDT snap-action switch featuring a long straight lever actuator with a 248mm length. Offers 5A current rating at 250VAC and 30VDC, with silver contacts. Designed for chassis mounting via screw terminals and includes quick connect termination. Operating temperature range from -40°C to 85°C, with a mechanical life of 10,000,000 cycles.
Honeywell ZM50E70D01 technical specifications.
| Actuator Length | 248mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 15mm |
| Electrical Life | 6000Cycles |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.059inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 61mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50E70D01 to view detailed technical specifications.
No datasheet is available for this part.
