
The ZM50E70D01-A is a general purpose SPDT on-mom switch from Honeywell, rated for 5A and 125V AC. It features a chassis mount design with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 6,000 cycles. It is available in bulk packaging with a package quantity of 1,280 units.
Honeywell ZM50E70D01-A technical specifications.
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.35inch |
| Overtravel | 0.03inch |
| Package Quantity | 1280 |
| Packaging | Bulk |
| Pretravel | 0.24inch |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50E70D01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
