Honeywell ZM50E70S01-A technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.03inch |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.425inch |
| Overtravel | 0.03inch |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 0.18inch |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZM50E70S01-A to view detailed technical specifications.
No datasheet is available for this part.