Honeywell ZM50G10H01 technical specifications.
| Package/Case | 125 |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50G10H01 to view detailed technical specifications.
No datasheet is available for this part.