Honeywell ZM50G20A01 technical specifications.
| Package/Case | 125 |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 249gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50G20A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.