Honeywell ZS-00361-02 technical specifications.
| Body Material | Stainless Steel |
| Frequency | 2kHz |
| Load Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Nominal Supply Current | 20mA |
| Sensing Distance | 1.99mm |
| Sensing Method | Inductive |
| Series | ZS |
| Shielding | Unshielded |
| Termination | Connector |
| Weight | 75g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZS-00361-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.