
Honeywell ZS-00367-01 technical specifications.
| Body Material | Aluminium |
| Load Current | 600mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Nominal Supply Current | 10mA |
| RoHS Compliant | No |
| Sensing Distance | 3.99mm |
| Sensing Method | Inductive |
| Series | ZS |
| Shielding | Unshielded |
| Termination | Connector |
| Weight | 60g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZS-00367-01 to view detailed technical specifications.
No datasheet is available for this part.