Honeywell ZS-1009 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 0.5N |
| Orientation | Straight |
| Series | BZ |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZS-1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
