This SPDT switch features a straight lever actuator style and a maximum current rating of 0.1A at 125VAC. It has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 125V. The switch has an electrical life of 1,000,000 operations and operates within a temperature range of -40°C to 120°C.
Honeywell ZV10D99P01-A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ZV10D99P01-A to view detailed technical specifications.
No datasheet is available for this part.