Honeywell ZV50E50A01 technical specifications.
| Current Rating | 6A |
| Operating Force | 0.5N |
| RoHS Compliant | No |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZV50E50A01 to view detailed technical specifications.
No datasheet is available for this part.