
SPDT snap action switch with a straight lever actuator, featuring a 100mA current rating at 250VAC. This switch offers a mechanical life of 2,000,000 cycles and an electrical life of 10,000 cycles. Mounting options include chassis, through hole, screw, and solder terminations. Operating temperature range is -40°C to 85°C, with IP67 environmental protection.
Honeywell ZW10E15CD1 technical specifications.
| Actuator Length | 194mm |
| Approvals | UL, CE |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.047inch |
| Orientation | Straight |
| Overtravel | 10mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 48mm |
| Ratings | IP00, IP67 |
| RoHS Compliant | Yes |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW10E15CD1 to view detailed technical specifications.
No datasheet is available for this part.