This SPDT roller lever switch features a maximum current rating of 0.1A at 250VAC and a termination style of quick connect. It is designed for screw mount applications and has an operating force of 0.72. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Honeywell ZW10F70FD1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 1000000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.72N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ZW10F70FD1 to view detailed technical specifications.
No datasheet is available for this part.