
SPDT momentary snap acting switch featuring silver contacts and a 5A current rating. Designed for panel mounting with a straight pin plunger actuator and solder terminals. Offers a broad operating temperature range from -40°C to 85°C, with a mechanical life of 2,000,000 cycles and an electrical life of 10,000 cycles. Rated for 125V AC and 250V AC, this RoHS compliant switch is supplied in bulk packaging.
Honeywell ZW50F15AD1 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Force | 199N |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 12mm |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW50F15AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
