Honeywell ZW50F15AD1-Z technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 120°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 203gf |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | Z |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW50F15AD1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.