Honeywell ZX10C30A01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 5.8mm |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 48V |
| Operating Force | 0.88N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX10C30A01 to view detailed technical specifications.
No datasheet is available for this part.