SPDT snap action switch featuring a short straight lever actuator. Offers silver contacts with gold plating for reliable performance. Rated for 0.1A at 125VAC and 48VDC, with a mechanical and electrical life of 1,000,000 cycles. Designed for through-hole mounting with PCB termination. Operating temperature range from 0°C to 65°C.
Honeywell ZX10C30B01 technical specifications.
| Actuator Length | 100mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Differential Travel | 13mm |
| Electrical Life | 1000000Cycles |
| Length | 12.8mm |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Position | 0.032inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 34mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZX10C30B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.